Parametric Equivalent

MLF12JTD5K60 | |
|---|---|
DigiKey Part Number | 738-MLF12JTD5K60TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF12JTD5K60 |
Description | RES 5.6K OHM 5% 1/2W MELF 0207 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.5W, 1/2W Chip Resistor MELF, 0207 Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLF12JTD5K60 Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLF12FTC5K60 | Stackpole Electronics Inc | 0 | 738-MLF12FTC5K60TR-ND | 0,04313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03240 € | 64,80 € |
| Unit Price without VAT: | 0,03240 € |
|---|---|
| Unit Price with VAT: | 0,03856 € |


