
MLF12FTC95R3 | |
|---|---|
DigiKey Part Number | MLF12FTC95R3TR-ND - Tape & Reel (TR) MLF12FTC95R3CT-ND - Cut Tape (CT) MLF12FTC95R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF12FTC95R3 |
Description | RES 95.3 OHM 1% 1/2W MELF 0207 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLF12FTC95R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06940 € | 6,94 € |
| 250 | 0,05956 € | 14,89 € |
| 500 | 0,05338 € | 26,69 € |
| 1.000 | 0,04813 € | 48,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04367 € | 87,34 € |
| 4.000 | 0,03987 € | 159,48 € |
| 6.000 | 0,03792 € | 227,52 € |
| 10.000 | 0,03572 € | 357,20 € |
| 14.000 | 0,03440 € | 481,60 € |
| 20.000 | 0,03312 € | 662,40 € |
| 24.000 | 0,03250 € | 780,00 € |
| 48.000 | 0,03039 € | 1.458,72 € |
| 50.000 | 0,03027 € | 1.513,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

