
MLF12FTC523R | |
|---|---|
DigiKey Part Number | 738-MLF12FTC523RTR-ND - Tape & Reel (TR) 738-MLF12FTC523RCT-ND - Cut Tape (CT) 738-MLF12FTC523RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF12FTC523R |
Description | RES 523 OHM 1% 1/2W MELF 0207 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLF12FTC523R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07050 € | 7,05 € |
| 250 | 0,06048 € | 15,12 € |
| 500 | 0,05420 € | 27,10 € |
| 1.000 | 0,04887 € | 48,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04434 € | 88,68 € |
| 4.000 | 0,04049 € | 161,96 € |
| 6.000 | 0,03851 € | 231,06 € |
| 10.000 | 0,03627 € | 362,70 € |
| 14.000 | 0,03493 € | 489,02 € |
| 20.000 | 0,03363 € | 672,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

