
MLF12FTC349K | |
|---|---|
DigiKey Part Number | MLF12FTC349K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF12FTC349K |
Description | RES 349K OHM 1% 1/2W MELF 0207 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 349 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLF12FTC349K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04313 € | 86,26 € |
| Unit Price without VAT: | 0,04313 € |
|---|---|
| Unit Price with VAT: | 0,05132 € |

