4.99 kOhms ±0.5% 0.5W, 1/2W Chip Resistor MELF, 0207 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF12DTE4K99

DigiKey Part Number
738-MLF12DTE4K99TR-ND - Tape & Reel (TR)
738-MLF12DTE4K99CT-ND - Cut Tape (CT)
738-MLF12DTE4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF12DTE4K99
Description
RES 4.99KOHM 0.5% 1/2W MELF 0207
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.5W, 1/2W Chip Resistor MELF, 0207 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11300 €1,13 €
250,10520 €2,63 €
500,09920 €4,96 €
1000,09370 €9,37 €
2500,08708 €21,77 €
5000,08246 €41,23 €
1.0000,07829 €78,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07450 €149,00 €
4.0000,07111 €284,44 €
6.0000,06930 €415,80 €
10.0000,06720 €672,00 €
14.0000,06591 €922,74 €
20.0000,06463 €1.292,60 €
24.0000,06401 €1.536,24 €
48.0000,06183 €2.967,84 €
50.0000,06171 €3.085,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €