49.9 Ohms ±0.5% 0.5W, 1/2W Chip Resistor MELF, 0207 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF12DTE49R9

DigiKey Part Number
MLF12DTE49R9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF12DTE49R9
Description
RES 49.9 OHM 0.5% 1/2W MELF 0207
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.5W, 1/2W Chip Resistor MELF, 0207 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MLF12DTE49R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07919 €158,38 €
Manufacturers Standard Package
Unit Price without VAT:0,07919 €
Unit Price with VAT:0,09424 €