
MLF12DTE38K3 | |
|---|---|
DigiKey Part Number | MLF12DTE38K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF12DTE38K3 |
Description | RES 38.3KOHM 0.5% 1/2W MELF 0207 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±0.5% 0.5W, 1/2W Chip Resistor MELF, 0207 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLF12DTE38K3 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07919 € | 158,38 € |
| Unit Price without VAT: | 0,07919 € |
|---|---|
| Unit Price with VAT: | 0,09424 € |

