200 Ohms ±5% 80W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHL80JB200R

DigiKey Part Number
738-MHL80JB200R-ND
Manufacturer
Manufacturer Product Number
MHL80JB200R
Description
80W, 5%, Bulk, 200 Ohms
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 80W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
260ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
200 Ohms
Size / Dimension
5.512" L x 1.575" W (140.00mm x 40.00mm)
Tolerance
±5%
Height - Seated (Max)
0.787" (20.00mm)
Power (Watts)
80W
Lead Style
Wire Leads
Composition
Wirewound
Package / Case
Rectangular, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20014,11425 €2.822,85 €
Manufacturers Standard Package
Unit Price without VAT:14,11425 €
Unit Price with VAT:16,79596 €