Similar

MHL80JB120R | |
|---|---|
DigiKey Part Number | 738-MHL80JB120R-ND |
Manufacturer | |
Manufacturer Product Number | MHL80JB120R |
Description | 80W, 5%, Bulk, 120 Ohms |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 80W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient 260ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 120 Ohms | Size / Dimension 5.512" L x 1.575" W (140.00mm x 40.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) 80W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular, Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJP80J120RJ | TE Connectivity Passive Product | 18 | 1712-CJP80J120RJ-ND | 27,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,00225 € | 2.800,45 € |
| Unit Price without VAT: | 14,00225 € |
|---|---|
| Unit Price with VAT: | 16,66268 € |


