
MHL60JB750R | |
|---|---|
DigiKey Part Number | 738-MHL60JB750R-ND |
Manufacturer | |
Manufacturer Product Number | MHL60JB750R |
Description | 60W, 5%, Bulk, 750 Ohms |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient 260ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 750 Ohms | Size / Dimension 4.528" L x 1.575" W (115.00mm x 40.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) 60W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,03235 € | 2.606,47 € |
| Unit Price without VAT: | 13,03235 € |
|---|---|
| Unit Price with VAT: | 15,50850 € |

