Similar

MHL500JB100R | |
|---|---|
DigiKey Part Number | 738-MHL500JB100R-ND |
Manufacturer | |
Manufacturer Product Number | MHL500JB100R |
Description | 500, 5%, Bulk, 100 Ohmic Value |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient 260ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 13.189" L x 2.362" W (335.00mm x 60.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.181" (30.00mm) |
Power (Watts) 500W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular, Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJP500J100RJ | TE Connectivity Passive Product | 18 | 1712-CJP500J100RJ-ND | 63,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,76380 € | 2.388,19 € |
| Unit Price without VAT: | 47,76380 € |
|---|---|
| Unit Price with VAT: | 56,83892 € |


