Similar

MHL400JB1R80 | |
|---|---|
DigiKey Part Number | 738-MHL400JB1R80-ND |
Manufacturer | |
Manufacturer Product Number | MHL400JB1R80 |
Description | 400W, 5%, Bulk, 1.8 Ohms |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient 260ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1.8 Ohms | Size / Dimension 10.433" L x 2.362" W (265.00mm x 60.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.181" (30.00mm) |
Power (Watts) 400W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular, Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJP400J1R8J | TE Connectivity Passive Product | 0 | 1712-CJP400J1R8J-ND | 55,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,28080 € | 2.114,04 € |
| Unit Price without VAT: | 42,28080 € |
|---|---|
| Unit Price with VAT: | 50,31415 € |


