
MHL150KB100R | |
|---|---|
DigiKey Part Number | 738-MHL150KB100R-ND |
Manufacturer | |
Manufacturer Product Number | MHL150KB100R |
Description | 150W, 10%, Bulk, 100 Ohms |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient 260ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 8.465" L x 1.575" W (215.00mm x 40.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) 150W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,55880 € | 1.955,88 € |
| Unit Price without VAT: | 19,55880 € |
|---|---|
| Unit Price with VAT: | 23,27497 € |

