Similar

MHL100JB5R60 | |
|---|---|
DigiKey Part Number | 738-MHL100JB5R60-ND |
Manufacturer | |
Manufacturer Product Number | MHL100JB5R60 |
Description | 100W, 5%, Bulk, 5.6 Ohms |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5.6 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | 260ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 6.496" L x 1.575" W (165.00mm x 40.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,39720 € | 1.739,72 € |
| Unit Price without VAT: | 17,39720 € |
|---|---|
| Unit Price with VAT: | 20,70267 € |


