Similar

MHL100JB150R | |
|---|---|
DigiKey Part Number | 738-MHL100JB150R-ND |
Manufacturer | |
Manufacturer Product Number | MHL100JB150R |
Description | 100, 5%, Bulk, 150 Ohmic Value |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient 260ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 150 Ohms | Size / Dimension 8.465" L x 1.575" W (215.00mm x 40.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) 100W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular, Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJP100J150RJ | TE Connectivity Passive Product | 20 | 1712-CJP100J150RJ-ND | 31,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,18090 € | 1.718,09 € |
| Unit Price without VAT: | 17,18090 € |
|---|---|
| Unit Price with VAT: | 20,44527 € |


