
MHL1000KB2R40 | |
|---|---|
DigiKey Part Number | 738-MHL1000KB2R40-ND |
Manufacturer | |
Manufacturer Product Number | MHL1000KB2R40 |
Description | 1000W, 10%, Bulk, 2.4 Ohms |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±10% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient 260ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2.4 Ohms | Size / Dimension 15.748" L x 3.937" W (400.00mm x 100.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.969" (50.00mm) |
Power (Watts) 1000W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 69,67800 € | 1.393,56 € |
| Unit Price without VAT: | 69,67800 € |
|---|---|
| Unit Price with VAT: | 82,91682 € |

