Parametric Equivalent

MGM3JB3M30 | |
|---|---|
DigiKey Part Number | 738-MGM3JB3M30-ND |
Manufacturer | |
Manufacturer Product Number | MGM3JB3M30 |
Description | RES 3.3M OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MGM3JB3M30 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGM3JT3M30 | Stackpole Electronics Inc | 0 | 738-MGM3JT3M30-ND | 0,22775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22775 € | 227,75 € |
| Unit Price without VAT: | 0,22775 € |
|---|---|
| Unit Price with VAT: | 0,27102 € |


