
MGM3FT6M20 | |
|---|---|
DigiKey Part Number | 738-MGM3FT6M20-ND |
Manufacturer | |
Manufacturer Product Number | MGM3FT6M20 |
Description | RES 6.2M OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MGM3FT6M20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36304 € | 363,04 € |
| Unit Price without VAT: | 0,36304 € |
|---|---|
| Unit Price with VAT: | 0,43202 € |

