
MGM3FT2M00 | |
|---|---|
DigiKey Part Number | 738-MGM3FT2M00-ND |
Manufacturer | |
Manufacturer Product Number | MGM3FT2M00 |
Description | RES 2M OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MGM3FT2M00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,61880 € | 15,47 € |
| 50 | 0,55420 € | 27,71 € |
| 100 | 0,49890 € | 49,89 € |
| 250 | 0,43852 € | 109,63 € |
| 500 | 0,40074 € | 200,37 € |
| 1.000 | 0,36862 € | 368,62 € |
| 5.000 | 0,31145 € | 1.557,25 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

