Parametric Equivalent

MGM2JT51K0 | |
|---|---|
DigiKey Part Number | MGM2JT51K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGM2JT51K0 |
Description | RES 51K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MGM2JT51K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGM2JA51K0 | Stackpole Electronics Inc | 0 | MGM2JA51K0-ND | 0,13192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12091 € | 241,82 € |
| Unit Price without VAT: | 0,12091 € |
|---|---|
| Unit Price with VAT: | 0,14388 € |


