
MGM12JT470K | |
|---|---|
DigiKey Part Number | 738-MGM12JT470KTR-ND - Tape & Reel (TR) 738-MGM12JT470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGM12JT470K |
Description | RES 470K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MGM12JT470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,11610 € | 11,61 € |
| 250 | 0,10016 € | 25,04 € |
| 500 | 0,09020 € | 45,10 € |
| 1.000 | 0,08174 € | 81,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06535 € | 326,75 € |
| 10.000 | 0,06051 € | 605,10 € |
| 15.000 | 0,05802 € | 870,30 € |
| 25.000 | 0,05521 € | 1.380,25 € |
| 35.000 | 0,05354 € | 1.873,90 € |
| 50.000 | 0,05190 € | 2.595,00 € |
| 60.000 | 0,05112 € | 3.067,20 € |
| 120.000 | 0,04842 € | 5.810,40 € |
| 125.000 | 0,04841 € | 6.051,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

