
MGE12FT665K | |
|---|---|
DigiKey Part Number | 738-MGE12FT665K-ND |
Manufacturer | |
Manufacturer Product Number | MGE12FT665K |
Description | RES, MG, 1/2W, 665 KOHM, 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 665 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, High Voltage, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11434 € | 343,02 € |
| Unit Price without VAT: | 0,11434 € |
|---|---|
| Unit Price with VAT: | 0,13606 € |

