
MG2FT300M | |
|---|---|
DigiKey Part Number | MG2FT300M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MG2FT300M |
Description | RES 300M OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 MOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MG2FT300M Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MG2FB300M | Stackpole Electronics Inc | 0 | 738-MG2FB300M-ND | 1,47307 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,28443 € | 6.422,15 € |
| Unit Price without VAT: | 1,28443 € |
|---|---|
| Unit Price with VAT: | 1,52847 € |


