
MG12JT150K | |
|---|---|
DigiKey Part Number | 738-MG12JT150K-ND |
Manufacturer | |
Manufacturer Product Number | MG12JT150K |
Description | RES 150K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MG12JT150K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08259 € | 247,77 € |
| Unit Price without VAT: | 0,08259 € |
|---|---|
| Unit Price with VAT: | 0,09828 € |

