New Product
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJ0805ZT0R00

DigiKey Part Number
738-MCJ0805ZT0R00-ND
Manufacturer
Manufacturer Product Number
MCJ0805ZT0R00
Description
RES SHUNT, 0805, JUMPER, 70.7A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MCJ0805ZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.975
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,23900 €2,39 €
250,20240 €5,06 €
500,17960 €8,98 €
1000,16000 €16,00 €
2500,13860 €34,65 €
5000,12518 €62,59 €
1.0000,11379 €113,79 €
5.0000,09349 €467,45 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €