
MCJ0603ZT0R00 | |
|---|---|
DigiKey Part Number | 738-MCJ0603ZT0R00-ND |
Manufacturer | |
Manufacturer Product Number | MCJ0603ZT0R00 |
Description | RES SHUNT, 0603, JUMPER, 26A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCJ0603ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,14950 € | 14,95 € |
| 250 | 0,12940 € | 32,35 € |
| 500 | 0,11680 € | 58,40 € |
| 1.000 | 0,10609 € | 106,09 € |
| 5.000 | 0,08702 € | 435,10 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

