
MCJ0402ZT0R00 | |
|---|---|
DigiKey Part Number | 738-MCJ0402ZT0R00-ND |
Manufacturer | |
Manufacturer Product Number | MCJ0402ZT0R00 |
Description | RES SHUNT, 0402, JUMPER, 20A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCJ0402ZT0R00 Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0402 (1005 Metric) |
Series | Supplier Device Package |
Packaging Bulk | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Part Status Active | Height - Seated (Max) 0.022" (0.55mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,16580 € | 8,29 € |
| 100 | 0,14760 € | 14,76 € |
| 250 | 0,12780 € | 31,95 € |
| 500 | 0,11534 € | 57,67 € |
| 1.000 | 0,10478 € | 104,78 € |
| 5.000 | 0,08594 € | 429,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

