New at DigiKey
51 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCB5JB51K0

DigiKey Part Number
738-MCB5JB51K0-ND
Manufacturer
Manufacturer Product Number
MCB5JB51K0
Description
RES, 5W, 51 KOHM, 5%
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
MCB5JB51K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.866" L x 0.374" W (22.00mm x 9.50mm)
Tolerance
Height - Seated (Max)
0.413" (10.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,15137 €227,06 €
Unit Price without VAT:0,15137 €
Unit Price with VAT:0,18013 €