
MCB15JB10K0 | |
|---|---|
DigiKey Part Number | 738-MCB15JB10K0-ND |
Manufacturer | |
Manufacturer Product Number | MCB15JB10K0 |
Description | RES, 15W, 10 KOHM, 5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 15W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MCB15JB10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.890" L x 0.512" W (48.00mm x 13.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16123 € | 161,23 € |
| Unit Price without VAT: | 0,16123 € |
|---|---|
| Unit Price with VAT: | 0,19186 € |

