
MCB10JB6K80 | |
|---|---|
DigiKey Part Number | 738-MCB10JB6K80-ND |
Manufacturer | |
Manufacturer Product Number | MCB10JB6K80 |
Description | RES, 10W, 6.8 KOHM, 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MCB10JB6K80 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 1.890" L x 0.374" W (48.00mm x 9.50mm) |
Tolerance | Height - Seated (Max) 0.413" (10.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30698 € | 306,98 € |
| Unit Price without VAT: | 0,30698 € |
|---|---|
| Unit Price with VAT: | 0,36531 € |

