
LWW1008JTH33N | |
|---|---|
DigiKey Part Number | 738-LWW1008JTH33N-ND |
Manufacturer | |
Manufacturer Product Number | LWW1008JTH33N |
Description | FIXED IND 33NH 1A 140 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 1 A 140mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Q @ Freq 60 @ 350MHz |
Packaging Bulk | Frequency - Self Resonant 1.6GHz |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.084" (2.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08561 € | 171,22 € |
| Unit Price without VAT: | 0,08561 € |
|---|---|
| Unit Price with VAT: | 0,10188 € |

