5.6 µH Unshielded Wirewound Inductor 240 mA 4Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWW1008JT5R6

DigiKey Part Number
738-LWW1008JT5R6-ND
Manufacturer
Manufacturer Product Number
LWW1008JT5R6
Description
FIXED IND 5.6UH 240MA 4 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Wirewound Inductor 240 mA 4Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4Ohm Max
Mfr
Q @ Freq
16 @ 7.96MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±5%
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.084" (2.13mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,07323 €146,46 €
Manufacturers Standard Package
Unit Price without VAT:0,07323 €
Unit Price with VAT:0,08714 €