
LWW0805JTR82 | |
|---|---|
DigiKey Part Number | 738-LWW0805JTR82-ND |
Manufacturer | |
Manufacturer Product Number | LWW0805JTR82 |
Description | FIXED IND 820NH 180MA 2.35 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Wirewound Inductor 180 mA 2.35Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.35Ohm Max |
Mfr | Q @ Freq 23 @ 50MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.063" (1.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07323 € | 146,46 € |
| Unit Price without VAT: | 0,07323 € |
|---|---|
| Unit Price with VAT: | 0,08714 € |

