390 nH Unshielded Wirewound Inductor 290 mA 1.5Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWW0805JTR39

DigiKey Part Number
738-LWW0805JTR39-ND
Manufacturer
Manufacturer Product Number
LWW0805JTR39
Description
FIXED IND 390NH 290MA 1.5 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 nH Unshielded Wirewound Inductor 290 mA 1.5Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
48 @ 250MHz
Series
Frequency - Self Resonant
560MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±5%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.063" (1.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,07323 €146,46 €
Manufacturers Standard Package
Unit Price without VAT:0,07323 €
Unit Price with VAT:0,08714 €