110 nH Unshielded Wirewound Inductor 400 mA 480mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWW0805JTR11

DigiKey Part Number
738-LWW0805JTR11-ND
Manufacturer
Manufacturer Product Number
LWW0805JTR11
Description
FIXED IND 110NH 400MA 480 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
110 nH Unshielded Wirewound Inductor 400 mA 480mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
480mOhm Max
Q @ Freq
50 @ 250MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,07357 €147,14 €
Manufacturers Standard Package
Unit Price without VAT:0,07357 €
Unit Price with VAT:0,08755 €