47 nH Unshielded Wirewound Inductor 600 mA 280mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWW0603JT47N

DigiKey Part Number
738-LWW0603JT47N-ND
Manufacturer
Manufacturer Product Number
LWW0603JT47N
Description
FIXED IND 47NH 600MA 280 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Wirewound Inductor 600 mA 280mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
280mOhm Max
Mfr
Q @ Freq
38 @ 200MHz
Series
Frequency - Self Resonant
2GHz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±5%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,06850 €274,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06850 €
Unit Price with VAT:0,08152 €