
LWW0603GTH16N | |
|---|---|
DigiKey Part Number | 738-LWW0603GTH16N-ND |
Manufacturer | |
Manufacturer Product Number | LWW0603GTH16N |
Description | FIXED IND 16NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Wirewound Inductor 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Tolerance ±2% |
Mfr | Shielding Unshielded |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package 0603 |
Type Wirewound | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Material - Core | Height - Seated (Max) 0.040" (1.02mm) |
Inductance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08744 € | 349,76 € |
| Unit Price without VAT: | 0,08744 € |
|---|---|
| Unit Price with VAT: | 0,10405 € |

