Parametric Equivalent

LWF1812KTC2R2 | |
|---|---|
DigiKey Part Number | 738-LWF1812KTC2R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LWF1812KTC2R2 |
Description | FIXED IND 2.2UH 850MA 180 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 850 mA 180mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWF1812KTC2R2-LQ | Stackpole Electronics Inc | 0 | 738-LWF1812KTC2R2-LQ-ND | 0,15372 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12576 € | 62,88 € |
| Unit Price without VAT: | 0,12576 € |
|---|---|
| Unit Price with VAT: | 0,14965 € |

