
LWF1210KT331 | |
|---|---|
DigiKey Part Number | 738-LWF1210KT331TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LWF1210KT331 |
Description | FIXED IND 330UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Mfr | Shielding Unshielded |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1210 (3225 Metric) |
Type Wirewound | Supplier Device Package 1210 |
Material - Core | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Inductance | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10541 € | 421,64 € |
| Unit Price without VAT: | 0,10541 € |
|---|---|
| Unit Price with VAT: | 0,12544 € |

