Image for LWF1008JTC820 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWF1008JTC820

DigiKey Part Number
738-LWF1008JTC820TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LWF1008JTC820
Description
FIXED IND 82UH 240MA 18.3 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Wirewound Inductor 240 mA 18.3Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
18.3Ohm Max
Q @ Freq
14 @ 2.5MHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11231 €224,62 €
Manufacturers Standard Package
Unit Price without VAT:0,11231 €
Unit Price with VAT:0,13365 €