
LWF1008JT101 | |
|---|---|
DigiKey Part Number | 738-LWF1008JT101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LWF1008JT101 |
Description | FIXED IND 100UH 120MA 19.6 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 120 mA 19.6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 19.6Ohm Max |
Mfr | Q @ Freq 8 @ 1MHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11091 € | 221,82 € |
| Unit Price without VAT: | 0,11091 € |
|---|---|
| Unit Price with VAT: | 0,13198 € |

