
LVM7JBR100 | |
|---|---|
DigiKey Part Number | LVM7JBR100-ND |
Manufacturer | |
Manufacturer Product Number | LVM7JBR100 |
Description | RES 0.1 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 7W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM7JBR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.382" W (13.21mm x 9.70mm) | |
Height - Seated (Max) | 1.579" (40.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67746 € | 338,73 € |
| Unit Price without VAT: | 0,67746 € |
|---|---|
| Unit Price with VAT: | 0,80618 € |

