
LVM10JB20L0 | |
|---|---|
DigiKey Part Number | 738-LVM10JB20L0-ND |
Manufacturer | |
Manufacturer Product Number | LVM10JB20L0 |
Description | RES, 10W, 0.02 OHM, 5%, VERT MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM10JB20L0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.635" L x 0.480" W (16.13mm x 12.19mm) |
Tolerance | Height - Seated (Max) 1.434" (36.43mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78450 € | 392,25 € |
| Unit Price without VAT: | 0,78450 € |
|---|---|
| Unit Price with VAT: | 0,93356 € |

