15 nH Unshielded Thin Film Inductor 130 mA 1.75Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTF0402HT15N

DigiKey Part Number
738-LTF0402HT15N-ND
Manufacturer
Manufacturer Product Number
LTF0402HT15N
Description
FIXED IND 15NH 130MA 1.75 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Thin Film Inductor 130 mA 1.75Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.75Ohm Max
Mfr
Q @ Freq
13 @ 500MHz
Series
Frequency - Self Resonant
3.3GHz
Packaging
Bulk
Inductance Frequency - Test
500 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Thin Film
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±3%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.015" (0.37mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,02015 €201,50 €
Manufacturers Standard Package
Unit Price without VAT:0,02015 €
Unit Price with VAT:0,02398 €