
LTF0402BT9N1 | |
|---|---|
DigiKey Part Number | 738-LTF0402BT9N1-ND |
Manufacturer | |
Manufacturer Product Number | LTF0402BT9N1 |
Description | FIXED IND 9.1NH 220MA 1.25 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Thin Film Inductor 220 mA 1.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Bulk | Inductance Frequency - Test 500 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Thin Film | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.015" (0.37mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02031 € | 203,10 € |
| Unit Price without VAT: | 0,02031 € |
|---|---|
| Unit Price with VAT: | 0,02417 € |

