
LPS5137MT470 | |
|---|---|
DigiKey Part Number | 738-LPS5137MT470TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPS5137MT470 |
Description | FIXED IND 47UH 1A 472 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1 A 472mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 472mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33065 € | 330,65 € |
| Unit Price without VAT: | 0,33065 € |
|---|---|
| Unit Price with VAT: | 0,39347 € |

