
LPS2618MT4R7 | |
|---|---|
DigiKey Part Number | 738-LPS2618MT4R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPS2618MT4R7 |
Description | FIXED IND 4.7UH 1.4A 60 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.4 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 40 @ 200kHz |
Series | Frequency - Self Resonant 105MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current - Saturation (Isat) 580mA | Height - Seated (Max) 0.115" (2.92mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40034 € | 800,68 € |
| Unit Price without VAT: | 0,40034 € |
|---|---|
| Unit Price with VAT: | 0,47640 € |

