
LPS2618KT102 | |
|---|---|
DigiKey Part Number | 738-LPS2618KT102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPS2618KT102 |
Description | FIXED IND 1MH 150MA 3.4 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 150 mA 3.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.4Ohm Max |
Series | Q @ Freq 40 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current - Saturation (Isat) 50mA | Height - Seated (Max) 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40034 € | 800,68 € |
| Unit Price without VAT: | 0,40034 € |
|---|---|
| Unit Price with VAT: | 0,47640 € |

