Parametric Equivalent

LPM2220MTC3R3 | |
|---|---|
DigiKey Part Number | 738-LPM2220MTC3R3-ND |
Manufacturer | |
Manufacturer Product Number | LPM2220MTC3R3 |
Description | FIXED IND 3.3UH 2.9A 50 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 2.9 A 50mOhm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2220 (5750 Metric) |
Material - Core | Supplier Device Package 2220 |
Inductance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3627575047C3R3M | TE Connectivity Passive Product | 1.000 | 1712-3627575047C3R3MCT-ND | 0,44177 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11180 € | 223,60 € |
| Unit Price without VAT: | 0,11180 € |
|---|---|
| Unit Price with VAT: | 0,13304 € |


