Parametric Equivalent
Parametric Equivalent

LPM1310MTC2R2-HP | |
|---|---|
DigiKey Part Number | 738-LPM1310MTC2R2-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPM1310MTC2R2-HP |
Description | FIXED IND 2.2UH 790MA 126 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 790 mA 126mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 126mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36273225152R2M | TE Connectivity Passive Product | 4.898 | 1712-36273225152R2MCT-ND | 0,34000 € | Parametric Equivalent |
| 3627322520C2R2M | TE Connectivity Passive Product | 1.000 | 1712-3627322520C2R2MCT-ND | 0,27137 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13078 € | 130,78 € |
| Unit Price without VAT: | 0,13078 € |
|---|---|
| Unit Price with VAT: | 0,15563 € |



